Honeywell BZ-2R244-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
$ 17.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R244-A2.

IHS

Datasheet23 pages10 years ago

Sager Electronics

Newark

Electro Sonic

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return
OmronZ-15G-B
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
HoneywellBZ-2R168-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDC01B
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount

Descriptions

Descriptions of Honeywell BZ-2R244-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 480VAC 250VDC 3.61N Screw Mount Screw Automotive
Switch Limit; Basic; Plunger Head; SPDT; 5A
BASIC SWITCH, LARGE PREMIUM, PIN PLUNGER, SPDT, 5@ 250VAC, BZ SERIES
Snap Action Basic Switch; Series:BZ; Actuator Style:Pin Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:5A; Operating Force Min:9ozf; Operating Position:0.625 in; Over Travel:0.13mm ;RoHS Compliant: Yes
BASIC SWITCH, PIN PLUNGER, SPDT, 5A, 480; BASIC SWITCH, PIN PLUNGER, SPDT, 5A, 480V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:13ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Switch Terminals:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2R244A2