Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLDB01B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
$ 54.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDB01B.

Farnell

Datasheet26 pages7 years ago
Datasheet2 pages20 years ago
Datasheet20 pages25 years ago

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-3.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount

Descriptions

Descriptions of Honeywell GLDB01B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit
SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 300V, IP66, GLD SERIES
Limit Switches Top PLGR 1NC 1NO SPDT LIMIT SWITCH
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
SWITCH SNAP ACTION SPDT 6A 120V
Honeywell, GLDseries Limit Switches, Plunger type, IP66, , maximum300VDC
Limit Switch, Plunger, 1NO / 1NC, 10 A, 600 V, 16 N
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, PIN PLUNGER; Series:GLS; Actuator Type:Pin Plunger; Max Operating Force:16N; Switch Function Type:SPDT; Voltage, Contact AC Max:600V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A;
Contact Configuration = 1CO / Actuator Type = Pin Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Thermoplastic / Contact Element Type = Snap Action / Operating Force N = 16 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLD
LIMIT SWITCH, PIN PLUNGER; Operating Force Max:16N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Pin Plunger; Approval Bodies:UL, CSA; Case Material:thermoplastic; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:12N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Terminal Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLDB-01B