Omron Z-15GD-B

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return
$ 15.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GD-B.

IHS

Datasheet28 pages4 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.74%

CAD Models

Download Omron Z-15GD-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronZ-15G-B
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Switch Snap Action SPDT Short Spring Plunger Screw 15A 480VAC 250VDC 0.12N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
HoneywellBZ-2R244-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellUM50E70C01
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 30VDC 0.54N Screw Mount

Descriptions

Descriptions of Omron Z-15GD-B provided by its distributors.

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount Screw
Snap Action Switch, Plunger, Short Spring Actuator, SPDT, 15 A at 250 V AC Contact Rating
Limit Switch; SPDT; 5 AMP; 125 VAC; PLUG-IN; SEALES Roller PLUNGER
General purpose basic switch, short spring plunger, SPDT, 15 A, screw terminals
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 2mm, Screw Terminal, Short Spring Plunger Actuator, Panel Mount
Omron Limit Switch, Plunger Type, IP00, Thermoset Resin Case, Max 250VDC
SWITCH SNAP ACTION SPDT 15A 125V
MICROSWITCH, SPRING, SPDT, 15A 250V; Microswitch Type: Standard; Microswitch Actuator: Short Spring Plunger; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 15A; Contact Voltage DC Nom: 250VDC; Produ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GD-B.
  • Z15GD-B
  • Z15GDB