Omron Z-15G-B

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
$ 9.841
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15G-B.

IHS

Datasheet28 pages4 years ago

Upverter

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-29.98%

CAD Models

Download Omron Z-15G-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31

Related Parts

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Switch Snap Action SPDT Short Spring Plunger Screw 15A 480VAC 250VDC 0.12N Screw Mount
HoneywellBZ-2R244T
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R168-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellUM50E70C01
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 30VDC 0.54N Screw Mount

Descriptions

Descriptions of Omron Z-15G-B provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Snap Action Switch, Pin, Plunger Actuator, SPDT, 15 A at 250 V AC Contact Rating
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 0.53mm, Screw Terminal, Pin Plunger Actuator, Panel Mount
RELAY; PWR W/ AUX CNTCT BLCK; DPST-NO/DPST-NC; SPST-NO/SPST-NC FOR AUX; 24VDC
Switch General Purpose Snap Action Screw Terminals Pin Plunger Actuator
SWITCH SNAP ACTION SPDT 15A 125V
Omron Limit Switches, Plunger type, IP00, Thermoset resin shell, maximum250VDC
MICROSWITCH, PIN PLUNGER, SPDT 15A 250V; Microswitch Type:Standard; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V; Product Rang

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15G-B
  • Z15GB