Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF GPTCRM11

Switch, Snap Action, SCREW TerminalS, SPDT, 15A 125VAC/15A 250VAC
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GPTCRM11.

IHS

Datasheet4 pages14 years ago

JRH Electronics

element14

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellBZ-R330-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 250VDC 186.42VA 0.67N Screw Mount Screw
HoneywellBA-R358-A2
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 745.7VA 2.78N Screw Mount Screw
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Switch, Basic;Snap Action;SPDT;(On);15A125V;Roller Lever;Screw Terminal
HoneywellBZ-2R-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
SNAP ACTION SWITCH;SPDT;N.O/N.C;ROLLER LEVER ACTUATOR;15A;250VAC;SCREW MOUNT
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Switch, Basic;Snap Action;SPDT;(On);15A125V;Roller Lever;Screw Terminal
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of ZF GPTCRM11 provided by its distributors.

Switch, Snap Action, SCREW TerminalS, SPDT, 15A 125VAC/15A 250VAC
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Screw Terminal, Steel Lever Actuator, Panel Mount
Basic / Snap Action Switches SPDT 15A SCREW TERM LEVER/ROLLER
ZF (Cherry) General Purpose Snap Action Switch, PN - GPTCRM11
SWITCH,SNAP,GPTCRM11, SPDT,15A
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:5.6ozf; Switch Terminals:Screw; Contact Current Max:15A; Leaded Process Compatible:Yes; Operating Force:5.6ozf; Operating Force Min:1.4ozf ;RoHS Compliant: Yes
MICRO SWITCH, ROLLER LEVER, 15A, 250V; M; MICRO SWITCH, ROLLER LEVER, 15A, 250V; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:5.6ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:15A

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)