Honeywell 5XE1-T

Snap Acting/Limit Switch, Spdt, Momentary, 7A, 28Vdc, 1.37Mm, Solder Terminal, Spherical Steel
$ 208.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 5XE1-T.

IHS

Datasheet14 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.63%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount

Descriptions

Descriptions of Honeywell 5XE1-T provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 7A, 28Vdc, 1.37Mm, Solder Terminal, Spherical Steel
Switch Snap Action N.O./N.C. SPDT Plunger 7A 28VDC 4.73N Screw Mount Solder
Basic / Snap Action Switches BASIC SW SPDT 7 A Pin Plunger Solder
SWITCH SNAP ACTION SPDT 7A 28V
On-Mom SPDT 1.41N~4.82N 100¦Ìm 25000Cycles 25000Cycles 7A SPDT , 15.65mm*8.03mm
28V Single Pole Double Throw (SPDT) Limit Switches ROHS
Environment Sealed Limit Switch 7A Plunger
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Sealed Switches, MICRO SWITCH™ Sealed and High Temperature Precision Switches
XE Series Environmentally Sealed Basic Switch, Single Pole Double Throw Circuitry, 7 A at 28 Vdc, Pin Plunger Actuator, Solder Termination MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5XE1T