What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 11SM3-T

Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11SM3-T.

Farnell

Datasheet8 pages9 years ago

Sager Electronics

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+14.44%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 11SM3-T provided by its distributors.

Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Round (Pin Plunger) SM 0.004 (0.1mm) Chassis Mount Snap Switch 0.64mm 5A 250V 28gf
SUBMINIATURE BASIC SWITCH, PLUNGER ACTUATOR, SPDT, 250VAC, 5A, SOLDER TERMINATION
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Wire Terminal, Spherical Plastic Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 250V / SWITCH BASIC
Subminiature Basic Switch,Single Pole Double Throw (SPDT),250 Vac,5 A,Pin Plunger Actuator,Solder Termination.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Soldering Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SM / Length mm = 20.3 / Actuation Force N = 0.83 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 11SM3-T Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 5A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 3.0 to 5.0 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic
MICROSWITCH, SPCO, BUTTON PLUNGER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (19-Dec-2011); Actuation Type:Plunger; Actuator Type:Button Plunger; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30VDC; Contact Voltage DC Nom:30V; Differential Travel Max:0.1mm; External Depth:6.35mm; External Length / Height:12.4mm; External Width:19.8mm; Fixing Centres:9.65mm; Inductive Current Rating:3A; Material:General Purpose Phenolic; Operating Force:1.39N; Operating Force Min:0.83N; Operating Temperature Max:121°C; Operating Temperature Min:-53°C; Over Travel Min:0.13mm; Pre-travel:0.5mm; Release Force:0.28N

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11SM3-T.
  • 11SM3T