Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 111SM2-T

Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating

$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 111SM2-T.

Farnell

Datasheet8 pages9 years ago

Sager Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-17.98%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 111SM2-T provided by its distributors.

Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Switch Snap Action N.O./N.C. Leaf Roller Lever Quick Connect/Solder 5A 1.95N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 6.32mm, Wire Terminal, Roller Type Actuator, Panel Mount
Lever Roller SM 0.025 (0.6mm) Chassis Mount Snap Switch 305mm 5A 250V 57gf
Honeywell Micro Switch, roller lever type, welding end, Contact rated current 5 A, SP-CO
Switch, PRECISION, SubMiniature, Basic, Actuator-Roller LEVER,5AMPS,WIREWRAP
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
HONEYWELL S&C111SM2-TMICRO SWITCH, ROLLER LEVER, SPDT 5A 250V
Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 VAC, 5 A, Roller Lever Actuator, Solder Termination. 100 piece minimum. Special order, allow 3-4 weeks delivery. NCNR.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:7ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Leaf Roller Lever / Termination Type = Soldering Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SM / Length mm = 20.3 / Actuation Force N = 1.95 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Roller Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
MICROSWITCH, 5A, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Operating Force Max:1.95N; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuator Type:Flexible Leaf with Roller; Approval Bodies:CE, CSA, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Differential Travel Max:0.64mm; External Depth:6.35mm; External Length / Height:12.7mm; External Width:20.3mm; Fixing Centres:9.65mm; Lever Length:3.05mm; Material:General Purpose Phenolic; No. of Poles:1; Operating Force:1.95N; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Over Travel Min:0.76mm; Pre-travel:5.56mm; Release Force:0.56N; Series:SM; Switch Case:Phenolic; Terminal Type:Solder

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111SM2-T.
  • 111SM2-T..