Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SDX100D4

Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin PDIP-D4
$ 292.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX100D4.

Factory Futures

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.18%

Supply Chain

Country of OriginMexico
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellSDX100A4
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSDX100A2
Pressure Sensor 0psi to 100psi Absolute 6-Pin PDIP-A2
HoneywellSDX100G2
Pressure Sensor, Calibrated, -40 To 85 C, 100 Psi, Gauge, Single Port, Analogue, 20 V
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5160
Ultra Small Highly Semiconductor Pressure Sensor (DIP)

Descriptions

Descriptions of Honeywell SDX100D4 provided by its distributors.

Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin PDIP-D4
Piezoresistive Sensor, Differential, 0Psi Min, 100Psi Max, 96.50-103.5mV, Rectangular, Through Hole Mount
Sensors, Pressure Transducers, Piezoresistive Silicon
Differential Wheatstone Bridge 689.48KPa 20V 1.03421MPa ±1% DIP Through hole mounting 19.56mm*13.97mm*10.92mm
Honeywell JZ SILICON PRESSURE PRODUCTS
DIFF 0Psi Min 100Psi Max 0-100
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; External Depth:10.92mm; Voltage Rating:20V; Port Style:Straight; Pressure Measurement Type:Differential / Gage; Connection Size:0.09"; No. of Ports:1; Operating Pressure Max:100psi
The SDX series sensors provide a very cost effective solution for pressure applications that require small size plus performance. These calibrated and temperature compensated sensors give an accurate and stable output over a 0 °C to 50 °C [32 &#176

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDX100D4.