Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADP5160

Ultra Small Highly Semiconductor Pressure Sensor (DIP)
$ 29.976
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADP5160.

IHS

Datasheet13 pages7 years ago

Electro Sonic

element14 APAC

Farnell

Panasonic SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Introduction Date2004-04-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5121
Board Mount Pressure Sensor 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case
HoneywellSDX05D4
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSDX01G2
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 17.37-18.18mV, Rectangular, Through Hole Mount
HoneywellSDX15A2
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Single Port, Analogue, 20 V

Descriptions

Descriptions of Panasonic ADP5160 provided by its distributors.

Ultra Small Highly Semiconductor Pressure Sensor (DIP)
Panasonic ADP5160 - PS-A Pressure Sensors (built-in amplification and temperature compensating circuit)
ADP5(PS-A) (DIP) 500 KPA / INLET LENGTH 3MM, DIAMETER 3MM
PRESSURE SENSOR, DIP TERMINAL 500KPA
Adp5(Ps-A) (Dip) 500 Kpa Rohs Compliant: Yes |Panasonic ADP5160
Piezoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 1.25%, 0.5-4.5V, Rectangular, Through Hole Mount
PRESSURE SENSOR, 500KPA, 1 PORT, 3MM
DIP6 PS-A PRESSURE SENS 500KPA
PRESSURE SENSOR, 500KPA, 1 PORT, 3MM; Pressure Type: Gauge; Operating Pressure Min: 0kPa; Operating Pressure Max: 500kPa; Sensor Case Style: DIP; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America