Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SDX100A4

Absolute Peizoresistive Pressure Sensor 0-100 Psi 0-100MV Rectangular Through Hole Mount
$ 357.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX100A4.

Newark

Datasheet4 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-27.69%

Supply Chain

Country of OriginMexico
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellSDX100D4
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin PDIP-D4
HoneywellSDX100A2
Pressure Sensor 0psi to 100psi Absolute 6-Pin PDIP-A2
HoneywellSDX100G2
Pressure Sensor, Calibrated, -40 To 85 C, 100 Psi, Gauge, Single Port, Analogue, 20 V
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5160
Ultra Small Highly Semiconductor Pressure Sensor (DIP)

Descriptions

Descriptions of Honeywell SDX100A4 provided by its distributors.

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
Board Mount Pressure Sensors 0 to 100Psi Absolute 6-Pin DIP A4
PRESSURE SENSOR, 0 to 100PSI, STRAIGHT; Operating Pressure Range:0psi to 100psi; Sensor Output:Voltage; External Depth:16.6mm; Voltage Rating:20VDC; Port Style:Straight; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDX100A4.