Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 40PC150G1A

Pressure Sensor 0psi to 150psi Gage 6-Pin PDIP
$ 427.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC150G1A.

Newark

Datasheet1 page15 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell40PC150G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 150 PSI, 6 Pin DIP Package
Honeywell40PC150G3A
Pressure Sensor 0psi to 150psi Gage 6-Pin PDIP
Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
PanasonicADP5121
Pressure Sensor 0.5V to 4.5V 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell 40PC150G1A provided by its distributors.

Pressure Sensor 0psi to 150psi Gage 6-Pin PDIP
Sensor, Pressure, 150 psi, Gage
Exhaust pressure gauge AnalogVoltage 1.03421MPa 4.75V 5V 2.06843MPa ±2.5% DIP PCBinstall,Through hole mounting 13.2mm*11.2mm*19.8mm
PRESSURE SENSOR, 0-150PSI; SVHC:No SVHC (20-Jun-2011); External Depth:13.2mm; External Length / Height:19.1mm; External Width:11.2mm; Hysteresis:0.15%; Operating Pressure Range:0 to 150psi; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage:4V; Pressure Max:300psi; Series:40PC; Supply Current:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additio

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO