Honeywell 3AC5

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
$ 125.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3AC5.

IHS

Datasheet1 page11 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top
OmronZE-N-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell 3AC5 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Assembly Switch SPDT 15.1A
Door Switch; Circuitry:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Switch Terminals:Screw ;RoHS Compliant: Yes
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO