Honeywell 32NT91-4

Switch Toggle (OFF) ON DPST Round Toggle Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 19.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32NT91-4.

JRH Electronics

Datasheet17 pages10 years ago

Master Electronics

Agility

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-12-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

SWITCH, TOGGLE, SEALED, DPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
NKK SwitchesS331F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21F
Toggle Switch DPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
NKK SwitchesS21AWF
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
Honeywell32NT91-227
Switch Toggle DPST Round Toggle Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 32NT91-4 provided by its distributors.

Switch Toggle (OFF) ON DPST Round Toggle Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 0.67 in. long; 277VAC; 0.25 in. Tab
Toggle Switches Dpst 2 Position Quick Con Stand Levr
Toggle Switch; Switch Operation:Off-None-On; Circuitry:DPST; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:18A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32NT914