Honeywell 313SX30-T

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 30VDC 0.67N Screw Mount Solder
$ 56.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 313SX30-T.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

IHS

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
-74.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell12SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell311SM68-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating
Honeywell313SX4-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 1A 125VAC 30VDC 0.1N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 1A 125VAC 30VDC 0.29N Screw Mount
SWITCH SNAP ACTION SPDT 1A 125V

Descriptions

Descriptions of Honeywell 313SX30-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 30VDC 0.67N Screw Mount Solder
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 1A
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Wire Terminal, Roller Lever Actuator, Panel Mount
Basic / Snap Action Switches SPDT 1A 125V .31N NO SEAL STRT LEVER
SWITCH LIMIT ROLLR LEVER SPDT 1A
MICRO SWITCH, ROLLER LEVER, SPDT 1A 125V; MICRO SWITCH, ROLLER LEVER, SPDT 1A 125V; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:68gf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:1A; Switch Terminals:Solder
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Roller Lever Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 313SX30-T Sub-Mini Snap Swch, 1A, SPDT, Roller Lever. More details: Miniature Snap Action Switch Item, Series SX, Type of Actuator Roller Lever, 0.04 In. Actuator Length, Contact Form SPDT, Current Rating 1A, Voltage Rating 125VAC, Terminal Type Solder Turret, Operating Force 0.68N, Max. Pretravel 1.27mm, Release Force 0.39 oz., Differential Travel 0.015 In., Over Travel 0.01 In., Length 0.5 In., Height 0.35 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313SX30T