Honeywell 12SX1-T

Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
$ 32.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12SX1-T.

Farnell

Datasheet12 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet13 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Jameco

Newark

Inventory History

3 month trend:
+14.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell311SM68-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating
Honeywell313SX4-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Solder Terminal, Panel Mount
Honeywell412SX21-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Solder Terminal, Spherical Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 1A 125VAC 30VDC 0.29N Screw Mount
SWITCH SNAP ACTION SPDT 1A 125V
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 1A 125VAC 30VDC 0.15N Screw Mount

Descriptions

Descriptions of Honeywell 12SX1-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. Pin Plunger Screw 1A 1.39N Screw Mount
30V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Subminiature Basic Switch,Single Pole Double Throw (SPDT),125 VAC,1 A,Pin Plunger Actuator,Solder Termination
SWITCH SNAP SPDT 1A SOLDER TERM
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:1A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Contact Current - AC A = 1 / Actuator Type = Pin Plunger / Termination Type = Solder Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 125 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 12.7 / Actuation Force N = 0.7 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO
HONEYWELL 12SX1-T Sub-Mini Snap Swch, 1A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 1A, Voltage Rating 125VAC, Terminal Type Solder Turret, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0030 In., Over Travel 0.0040 In., Length 0.5 In., Height 0.4 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12SX-1-T
  • 12SX1-T.
  • 12SX1T