Honeywell 311SM68-T

Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating
$ 37.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM68-T.

IHS

Datasheet8 pages9 years ago

TME

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+25.22%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 1A 125VAC 30VDC 0.1N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 1A 125VAC 30VDC 0.29N Screw Mount
SWITCH SNAP ACTION SPDT 1A 125V
Honeywell311SM43-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.71mm, Wire Terminal, Panel Mount
Honeywell11SM303-T2
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 30VDC 1.39N Screw Mount
Honeywell11SM723-T
Basic / Snap Action Switches SPDT PLUNGER SCR 1A 30VDC SUBMINI SW

Descriptions

Descriptions of Honeywell 311SM68-T provided by its distributors.

Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating
Snap Action Switch (N.O.-N.C.) Roller Lever Quick Connect Solder 1 Amp 0.39n Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 2.62mm, Screw Terminal, Roller Lever Actuator, Panel Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-Roller LEVER,1AMP, Solder
SWITCH LIMIT SPDT 1A ROLLER LEVR
MICROSWITCH, ROLLER LEVER, SPDT 1A 125V; Microswitch Type:Subminiature; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:1A; Contact Voltage DC Nom:30VDC
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:1.4ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:1A; Mounting Type:Panel; No. of Switch Positions:2; Operating Force:1.4ozf ;RoHS Compliant: Yes
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Roller Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM68T