Descriptions of Honeywell 313SX4-T provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Solder Terminal, Panel Mount
Switch, SubMiniature, Basic, SPDT, 125VAC, 1A, SIMULATED Roller Actuator, Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 28VDC 0.58N Screw Mount Solder
Basic / Snap Action Switches 1A 125 VAC SPDT Solder
313SX4-T, Honeywell, MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Simulated Roller Actuator, Solder Termination.
MICROSWITCH, SIM ROLLER, SPDT, 1A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Simulated Roller Lever; Operating Force:2.1ozf; Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:1A; Terminal Type:Solder; Max Contact Current AC:1A; Max Contact Current DC:1A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:0.58N; Series:SX; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Simulated Roller Lever; Operating Force Max:2.1ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:1A; Operating Position:14.15 mm; Over Travel:0.25mm; Pre-Travel:1.27mm ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Simulated Roller Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.