Descriptions of Honeywell 311SX5-T provided by its distributors.
BASIC SWITCH, 5A, 250VAC, SUBMINIATURE, SINGLE POLE, SPDT, DOUBLE THROW, ROLLER ACTUATOR
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 3.23mm, Wire Terminal, Simulated Roller Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 28VDC 0.31N Screw Mount Solder
HONEYWELL 311SX5-T Miniature Snap Action Switch, Lever, Simulated Roller
Switch, PRECISION, Basic, Actuator-SIM.Roller LEVER, 5 AMPS, Solder TerminalS
HONEYWELL 311SX5-T Microswitch, SX Series, SPDT, Simulated Roller Lever, Solder, 5 A, 250 VAC
Basic / Snap Action Switches 250VAC 5A -Simulated Roller Actuator
Snap Action Basic Switch; Actuator Style:Simulated Roller Lever; Operating Force Max:1.1ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Simulated Roller Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Contact Current - AC A = 5 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 12.7 / Actuation Force N = 0.3 / Switching Function = ON-(ON) / Height mm = 8.9 / Contact Configuration = 1CO
MICROSWITCH, SIM ROLLER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Operating Force Max:0.31N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Simulated Roller Lever; Actuator Type:Simulated Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Operating Force:0.31N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder