Omron Z-15GQ

Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating
$ 17.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GQ.

IHS

Datasheet28 pages4 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+32.47%

CAD Models

Download Omron Z-15GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OmronJ-7
Switch Snap Action N.O./N.C. SPDT Pin Plunger Turret 7A 250VAC 250VDC 1.37N Screw Mount
OmronJ-7-V
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Turret 7A 250VAC 250VDC 0.49N Screw Mount
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Omron Z-15GQ provided by its distributors.

Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Plunger Solder 15A 250VAC 250VDC 3.43N Panel Mount/Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Plunger Actuator, Panel Mount
IP00 Snap Action Limit Switch; Plunger; Thermosetting Resin; NO/NC; 500V
General purpose basic switch, panel mount plunger (medium OP), SPDT, 15 A, solder terminals
Omron Limit Switch, Plunger, IP00, Thermoset Resin Case, Max 250V DC
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SWITCH, PLUNGER, SPDT, 15A, 250VAC; Microswitch Type: Snap Action; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 15A; Contact Voltage DC Nom: 14VDC; Product Ra

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GQ.
  • Z15-GQ
  • Z15GQ