Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB100-SZ

880nm Through-Beam 304.8mm 1.7V snap-in mounting,wire mounting,snap fit 20.32mm*8.128mm*3.81mm
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB100-SZ.

Master Electronics

Datasheet3 pages4 years ago

Sager Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.28%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OptekOP305SL
Phototransistor Module Silicon NPN Darlington 890nm 2-Pin(1+Tab) Pill

Descriptions

Descriptions of Optek OPB100-SZ provided by its distributors.

880nm Through-Beam 304.8mm 1.7V snap-in mounting,wire mounting,snap fit 20.32mm*8.128mm*3.81mm
Photo Transistor, 0.25W, Module; |Tt Electronics / Optek Technology OPB100-SZ
EMITTER, SILICON PHOTOTRANSISTOR SENSOR, SNAP MOUNT, LOW PROFILE
880 nm Viewing Angle 25° Optical Emitter and Sensor Pair
FIBER OPTIC PHOTO TRANSISTOR DETECTOR
SENSOR OPT SLOT PHOTOTRANS MODUL
SILICON PHOTO TRANSISTOR SENSO
NPN PHOTOTRANSISTOR,880NM,SNAP-IN PANEL; Wavelength Typ: 880nm; Viewing Angle: -; Power Consumption: 250mW; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; MSL: -; Operating Tempera

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 100-SZ
  • OPB100-SZ.
  • OPB100SZ
  • OPB100SZ.