Omron TL-Q5MC1

Inductive Proximity Sensor; Rectangular; 5mm; NPN-NO; 24VDC; Bracket/Panel Non-Flush
$ 83.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-Q5MC1.

IHS

Datasheet9 pages26 years ago

element14 APAC

Master Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.29%

Supply Chain

Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PROXIMITY SENSOR E2EX5MY2 | Omron Automation E2E-X5MY2
PROXIMITY SENSOR, 29 MM, 12 TO 24 VDC, 13 MA (MAX.), SHIELDED, 0.6 KHZ,
OmronE2EX5E2
NPN Barrelinductive Proximity Sensor,M18x1,5 mm Detection Range,12 to 24Vdc,IP67

Descriptions

Descriptions of Omron TL-Q5MC1 provided by its distributors.

Inductive Proximity Sensor;Rectangular;5mm;NPN-NO;24VDC;Bracket/Panel Non-Flush
Proximity Sensor Inductive NO NPN 5mm 10V to 30VDC 2-Pin
INDUCTIVE PROXIMITY SENSOR; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 70°C; Supply Voltage Min: 10VDC; Supply Voltage Max: 30VDC; Sensor Output Type: 3-Wire, NPN, NO; Sensor Case 27M2896
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NPN / Load Current mA = 50 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = ABS / Series = TL-N/TL-Q / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Height mm = 17 / Length mm = 32 / Width mm = 17

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-Q5MC1.
  • TLQ5MC1