Honeywell 2PB7

Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder
$ 200.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2PB7.

Farnell

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZGE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636AB
Pushbutton Switch, SPDT, On-on, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
APEM8642AB
Switch Mini P/B;Sealed;DPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
APEM8632AB
Switch Mini P/B;Sealed;SPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder

Descriptions

Descriptions of Honeywell 2PB7 provided by its distributors.

Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder
Pushbutton Switches Unsealed OI UNLIGHT P-B
SHORT TRAVEL PUSH BUTTON SWITCHES SPDT
BUTTON SHORT TRAVEL SW SOLDER POSTS TERM
SWITCH, PUSHBUTTON, SPDT, 5A, 250V; Cont; SWITCH, PUSHBUTTON, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Actuator / Cap Color:Black; Actuator Diameter:8.2mm
Pushbutton Switch; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:8.2mm; Actuator Style:Round; Contact Current Max:5A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO