Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 8632AB

Switch Mini P/B; Sealed; SPDT; ON-MOM; Plunger for Cap; 6A; 125VAC; 30VDC; Solder
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 8632AB.

IHS

Datasheet6 pages16 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SPDT, On-(on), Momentary, 7A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
NKK SwitchesMB2011SB3W01-DA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235WWCD3
Plunger ON - (ON) 60000Cycles 60000Cycles 1A SPDT welding mounting,Through hole mounting

Descriptions

Descriptions of APEM 8632AB provided by its distributors.

Switch Mini P/B;Sealed;SPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
Round Plunger On-Mom SPDT 6.50mm Dia 30k Cycles 30V 125V 6A Solder Mount, Panel Mount
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
PB SWITCH, SPDT, 4A, 30VDC, SOLDER; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; Contact Current Max: 4A; Switch Terminals: Solder; Product R
Pb Switch, Spdt, 4A, 30Vdc, Solder; Product Range:8000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:6A Rohs Compliant: Yes |APEM Inc. 8632AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc