Honeywell 2PB11

Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 253.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2PB11.

IHS

Datasheet2 pages17 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2011SB1W01-DA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Solder Terminal, Panel Mount
E-SwitchD16OAT120WHT
Pushbutton Switch, DPDT, Momentary, 6A, 24VDC, Solder Terminal, Panel Mount
E-SwitchD16OAR110BLU
PUSHBUTTON SWITCH, SPDT, ON-(ON), 125V AC/24V DC, SOLDER, D16 SERIES
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 2PB11 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Non-Lighted Pushbutton; 250V AC; 5A/30V DC; DPDT
Round Plunger On-Mom SPDT x 2 30V 250V 5A SPDT
Pushbutton Switches MOM 5A PUSHBUTTON
UNSEALED SWITCH O/I UNLIGHTED, PB SERIES
; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Swi SPDT Momentary 5A 30VDC PM
HONEYWELL,OPERATOR CONTROLS,UNSEALED OPERATOR
BUTTON TOUCH FEEDBACK SW SOLDER POSTS TERM
SWITCH, 2 SPDT, ON-MOM; Contact Configuration:DPDT; Switch Function Type:On-(On); Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:5A; Actuator Type:Plunger; Terminal Type:Solder; Actuator / Cap Colour:Black; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Series:PB

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO