NKK Switches MB2011SB1W01-DA

Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
$ 6.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SB1W01-DA.

Farnell

Datasheet9 pages13 years ago

RS (Formerly Allied Electronics)

Mouser

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2011SS1W01-CA
Switch; Mini P/B; SPDT; ON-(ON); Plunger; .394" Black Screw On Cap; 6A; 125VAC; Solder
NKK SwitchesMB2011SS1W01
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS4W01-BA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ

Descriptions

Descriptions of NKK Switches MB2011SB1W01-DA provided by its distributors.

Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER,.520" BLACK SCREW ON CAP,6A,125VAC, SOLDER
SWITCH PUSHBUTTON SPDT 6A 125V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V; Product Range: MB2000 Series; Panel Cutout Diameter: 12.5mm; Contact Configuration: SPDT; Switch Operation: On-(On); Pushbutton A
Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A; Ip:Ip67 |Nkk Switches MB2011SB1W01-DA
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 250 VAC / Contact Current = 3 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 12.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Diallyl Phthalate (DAP) Resin / Series = MB2000 / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2011SB1W01DA