Honeywell 27ET2-6-E

Switch Toggle N.O./N.C. DPDT Lock Lever Wire Lead 7A 28VDC Panel Mount with Threads
$ 2,239.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 27ET2-6-E.

RS (Formerly Allied Electronics)

Datasheet7 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell102TL2-7
Switch Toggle (ON) OFF (ON) DPDT Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Honeywell102TL2218-3
Switch Toggle ON ON DPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell102TL2-3D
Switch Toggle ON ON DPDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
TE Connectivity4-6437630-4
F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk

Descriptions

Descriptions of Honeywell 27ET2-6-E provided by its distributors.

Switch Toggle N.O./N.C. DPDT Lock Lever Wire Lead 7A 28VDC Panel Mount with Threads
28V DPDT Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Magnetically Held Toggle Switch
TOGGLE SW DPDT 3POS LEADWIR TE
Sealed Oi Switch |Honeywell 27ET26E
ET Series Toggle Switch, 2 pole, Electrically held- 3 position, Leadwire terminal, Locking Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27ET26E