Honeywell 26PCGFA6D

Piezoresistive Sensor, Differential, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
$ 102.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCGFA6D.

IHS

Datasheet19 pages10 years ago

Sager Electronics

Honeywell

Factory Futures

Arrow.cn

Inventory History

3 month trend:
-2.51%

Supply Chain

Country of OriginMainland China
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCGFA6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell26PCGNH6D
Pressure Sensor 0psi to 250psi Differential 4-Pin SIP
Honeywell24PCGFA2G
SENSOR, PRESSURE, VACUUM GAUGE, SIGNAL CONDITIONING, UNAMPLIFIED, +/- 250PSI, ST
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN

Descriptions

Descriptions of Honeywell 26PCGFA6D provided by its distributors.

Piezoresistive Sensor, Differential, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 250psi Differential 4-Pin SIP Module
Board Mount Pressure Sensors 250psiUnamp,Straight PCB,10 Vdc, Wet-Diff
26PC Series, compensated/unamplified, differential, ±250 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO