Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2050DP

Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN

$ 12.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2050DP.

element14 APAC

Datasheet9 pages18 years ago

NXP Semiconductors

IHS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download NXP Semiconductors MPX2050DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2050GSX
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.92mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2050D
Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344-15 Tray
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
Honeywell24PCBND6G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2050DP provided by its distributors.

Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
Pressure Sensor, 10V, 0/50Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
Differential Pressure Sensor For Air, 50kPa Max Pressure, 10 V dc
50 kPa On-Chip Temperature Compensated and Calibrated Silicon Pressure Sensor
PRESSURE SENSOR, 0KPA-50KPA, SIP-4; Pressure Type: Differential; Sensitivity, V/P: 0.8mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 50kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: SIP
Pressure Sensors IC; Sensitivity:0.8; Pa; Pressure Type:Differential; Connection Size:4.928mm; Sensitivity, V/P:0.8mV/kPa; Supply Current:6mA; Sensor Case Style:344C; No. of Pins:4; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (20-Jun-2011); Connection Size:4.928mm; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Package / Case:344C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 2050DP
  • MPX2050DP.
  • MPX2050DP..