Honeywell 26PCDFA6D

Sensor, Pressure, Compensated, 30 psi, Differential
$ 114.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCDFA6D.

IHS

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-21.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCDFA6G
Sensor, Pressure, Compensated, 30 psi, Gage
Honeywell26PCDFA3G
Pressure Sensor 0psi to 30psi Gage 4-Pin
Honeywell26PCDFJ6G
Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin
NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX2202A
NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2202AP
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 T/R

Descriptions

Descriptions of Honeywell 26PCDFA6D provided by its distributors.

Sensor, Pressure, Compensated, 30 psi, Differential
Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0V to 0.1V 0psi to 30psi Differential 4-Pin
HONEYWELL 26PCDFA6D Pressure Sensor, Miniature, Silicon, Voltage, 30 psi, Differential, 10 V, Straight
Pressure Sensor; Operating Pressure Max:30psi; Sensor Output:Voltage; Port Size:0.04"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, differential, ±30 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.
PRESSURE SENSOR, 0-30PSID; SVHC:No SVHC (20-Jun-2011); Connection Size:5.1mm; External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.2%; Input Impedance:7.5kohm; Offset Voltage:1.5mV; Operating Pressure Range:0 to 30psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:2.5kohm; Response Time:1ms; Sensor Type:Differential Pressure; Series:26PC; Supply Voltage:10V; Supply Voltage Max:16V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO