Honeywell 24PCGNH6G

Board Mount Pressure Sensors 250psiUnamp, M5Thread PCB, 10 Vdc, Differ
$ 21.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCGNH6G.

Sager Electronics

Datasheet10 pages11 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell24PCGFB6D
Piezoresistive Sensor, Differential, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell24PCGFM6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell24PCGFH6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Descriptions

Descriptions of Honeywell 24PCGNH6G provided by its distributors.

Board Mount Pressure Sensors 250psiUnamp,M5Thread PCB, 10 Vdc, Differ
Wheatstone Bridge ¡À1.72369MPa 10V 12V ¡À5003.4473MPa ¡À1% SIP-4 12.7mm*21.7mm*8mm
Pressure Sensor 0psi to 250psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0Psi Min, 250Psi Max, Rectangular
24PC Series, uncompensated/unamplified, gage, 0 psi to 250 psi, 1x4 SIP 15,2 mm [0.60 in] long, M5 thread port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO