Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 24PCGFM6G

Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount

$ 73.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCGFM6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.72%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell24PCGFH6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell24PCFFH6G
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"
Honeywell24PCGNH6G
Board Mount Pressure Sensors 250psiUnamp,M5Thread PCB, 10 Vdc, Differ
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell 24PCGFM6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 10V +/-250psi Differ Guage Transducer
GAUGE PRESS SENSOR FOR NITROGEN GAS, OXYGEN, WATER, 250PSI MAX PRESS, 10 V DC
PRESSURE SENSOR, 0-250PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:23.8mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.16%; Offset Voltage:30mV; Operating Pressure Range:0 to 250psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Pressure; Supply Voltage:10V; Supply Voltage Max:12V
24PC Series, uncompensated/unamplified, gage, 0 psi to 250 psi, 1x4 SIP 15,2 mm [0.60 in] long, 1/4-28 thread The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO