Honeywell 24PCFFA6G

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
$ 86.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCFFA6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Sager Electronics

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
SENSOR; PRESSURE; ABSOLUTE; 100 PSI; 5.0 VDC; DRY GASES ONLY
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module

Descriptions

Descriptions of Honeywell 24PCFFA6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Wheatstone Bridge ¡À689.48KPa 10V 12V ¡À2001.3789MPa ¡À1% SIP-4 12.7mm*21.7mm*8mm
Sensors, Pressure Transducers, Piezoresistive Silicon
PRESSURE SENSOR - More Details
Board Mount Pressure Sensors 0-100Psi Gauge 4-Pin
±689.48Kpa SIP-4 Pressure Sensors ROHS
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; Supply Current:2mA; External Depth:0.86"; Voltage Rating:10V; Port Style:Straight; Pressure Measurement Type:Gage; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. of Ports:1
24PC Series, uncompensated/unamplified, gage, 0 psi to 100 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO