Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell NSCSHHN100PDUNV

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
$ 51.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NSCSHHN100PDUNV.

IHS

Datasheet31 pages11 years ago
Datasheet17 pages12 years ago

Master Electronics

Electro Sonic

Honeywell

element14 APAC

Inventory History

3 month trend:
-4.99%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR; PRESSURE; ABSOLUTE; 100 PSI; 5.0 VDC; DRY GASES ONLY
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"

Descriptions

Descriptions of Honeywell NSCSHHN100PDUNV provided by its distributors.

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
HONEYWELL NSCSHHN100PDUNV Pressure Sensor, Trustability, Analogue, 100 psi, Differential, 5 VDC, Dual Radial Barbed, 1.5 mA
PRESSURE SENSOR, DIFF, 100PSI; Operating Pressure Max: 100psi; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 5VDC; Port Style: Dual Radial Barbed; Supply Current: 1.5mA; Product Range: NSC Se
TruStability™ NSC Series, Uncompensate/Unamplified, analog, SIP HH: fastener mount, dual radial barbed ports, same side, differential, ±100 psi Honeywell TruStability™ NSC Series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. Uncompensated and unamplified Allows customers the flexibility of performing their own calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability™ Pressure Sensors provide Operates as specified from -40 °C to 85 °C [-40 °F to 185 °F] Measures absolute, differential or gage pressures The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar | 6 kPa | 1 psi. The NSC Series offers numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO