Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell HSCSANN100PA2A5

Sensor; Pressure; Absolute; 100 PSI; 5.0 VDC; Dry Gases Only
$ 49.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCSANN100PA2A5.

IHS

Datasheet33 pages12 years ago

Master Electronics

element14 APAC

Honeywell

Farnell

Inventory History

3 month trend:
+7.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pressure Sensor, Trustability, 150 Psi, Absolute, Axial, Digital, 5 V, 2 Ma
Board Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 5V
HONEYWELL SSCSANN001PGAA5 Pressure Sensor, Trustability, 1 psi, Gauge, Axial, Analogue, 5 V, 2 mA
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"

Descriptions

Descriptions of Honeywell HSCSANN100PA2A5 provided by its distributors.

SENSOR; PRESSURE; ABSOLUTE; 100 PSI; 5.0 VDC; DRY GASES ONLY
Pressure Sensor 0psi to 100psi Absolute Medical 4-Pin SIP Module
HONEYWELL HSCSANN100PA2A5 Pressure Sensor, Trustability, 100 psi, Absolute, Axial, Digital, 5 V, 2 mA
Board Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 5V
PRESSURE SENSOR, 100PSI, 1; Interface Type:PCB Mount; Operating Pressure Range:0 to 100psi; Sensor Output:Analog; Supply Current:2mA; External Depth:10mm; Voltage Rating:5V; Port Style:Barbed; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 100PSI, 5V, SIP; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.25%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:250psi; Pressure Type:Absolute; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:0psi to 100psi; Termination Type:SIP
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SIP AN: single axial barbed port, absolute, 100 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCSANN100PA2A5.