Honeywell 24PCFFA2G

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
$ 86.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCFFA2G.

IHS

Datasheet19 pages11 years ago

Honeywell

Arrow Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Honeywell24PCFFA6G
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Honeywell24PCFND6G
Board Mount Pressure Sensors 100psi,Unamp,Modular PCB,10 Vdc,Vac Gage
NXP SemiconductorsMPXC2011DT1
Pressure Sensor 0kPa to 10kPa Gage Automotive 4-Pin Case 423A-03 T/R
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 24PCFFA2G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 100Psi Gage 4-Pin Pr essure Sensor
Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 24PCFFA2G
Wheatstone Bridge ¡À689.48KPa 10V 12V ¡À2001.3789MPa ¡À1% SIP-4 12.7mm*8mm*21.7mm
±689.48Kpa DIP-4 Pressure Sensors ROHS
Sensors, Pressure Transducers, Piezoresistive Silicon
24PC Series, uncompensated/unamplified, gage, ±100 psi 2x2 DIP, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO