| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | MPX2300DT1 | 1,000 | 1d | |||||||||
| Newark | MPX2300DT1 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | MPX2300DT1 | 0 | 1K | 2d | ||||||||
| Win Source | WS-MPX2300DT1 | 9,800 | 4 | 18h | ||||||||
| Worldway Electronics | MPX2300DT1 | 4,899 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for NXP Semiconductors MPX2300DT1.
Download NXP Semiconductors MPX2300DT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of NXP Semiconductors MPX2300DT1 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MPX2300DT1.