Honeywell 24PCEFD6G

Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
$ 20.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCEFD6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Electro Sonic

Sager Electronics

Factory Futures

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell24PCEFA6G
Sensor, Pressure, Noncompensated, Flow-Through, 0.5 psi, Gage
Honeywell24PCEFA6D
Sensor, Pressure, Noncompensated, Flow-Through, 0.5 psi
Honeywell24PCAFA6D
Sensor, Pressure, Noncompensated, Flow-Through, 1 psi
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 24PCEFD6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors +/-5psi 10V MODULAR UNAMP DIFF GAGE PCB
Pressure Sensor 0psi to 0.5psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Force/legacy Pressure : Rohs Compliant: Yes
24PC Series, uncompensated/unamplified, gage, 0 psi to 0.5 psi, 1x4 SIP 15,2 mm [0.60 in] long, modular port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO