Descriptions of Honeywell 24PCAFA6D provided by its distributors.
Sensor, Pressure, Noncompensated, Flow-Through, 1 psi
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
IC PRESSURE SENSOR 0-PSI TO 1-PSI DIFF 4-PIN
HONEYWELL 24PCAFA6D Pressure Sensor, Miniature, Silicon, Voltage, 1 psi, Differential, 10 V, Straight, 2 mA
SENSOR 1PSI DIFFERENTIAL GAUGE / Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 45 mV (10V) 4-SIP Module
Pressure Sensor; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:0.04"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, differential, ±1 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.
PRESSURE SENSOR, 0-1PSID; SVHC:No SVHC (19-Dec-2011); Connection Size:5.1mm; External Depth:21.8mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.25%; Offset Voltage:30mV; Operating Pressure Range:0 to 1psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Differential Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V