Honeywell 24PCEFB6D

Piezoresistive Sensor, Differential, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
$ 38.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCEFB6D.

JRH Electronics

Datasheet19 pages11 years ago

Honeywell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
Honeywell24PCEFJ6G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
Honeywell24PCDFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Descriptions

Descriptions of Honeywell 24PCEFB6D provided by its distributors.

Piezoresistive Sensor, Differential, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 0.5psi Differential 4-Pin
Board Mount Pressure Sensors .5psi, Unamp, Barbed PCB,10 Vdc, Wet-Dif
Wheatstone Bridge ¡À3.45KPa 10V 12V ¡À20.1379MPa ¡À1% SIP-4 12.7mm*33.1mm*8mm
Sensors, Pressure Transducers, Piezoresistive Silicon
Board Mt. Pressure Sensors .5psi Unamp Barbed
±3.45Kpa SIP-4 Pressure Sensors ROHS
24PC Series, uncompensated/unamplified, differential, 0.5 psi 1x4 SIP 15,2 mm [0.60 in] long, barbed port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO