Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 24PCDFB2G

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
$ 14.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCDFB2G.

IHS

Datasheet19 pages11 years ago

Honeywell

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
Honeywell24PCEFB6D
Piezoresistive Sensor, Differential, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount
Honeywell24PCAFB6G
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2202AP
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 T/R

Descriptions

Descriptions of Honeywell 24PCDFB2G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 30psi, Unamp, Barbed PCB,10 Vdc,Vac Gage
Pressure Sensor 0psi to 30psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
24PC Series, uncompensated/unamplified, gage, 0 psi to 30 psi, 2x2 DIP, barbed port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO