Honeywell 2455R--01000079

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
$ 18.991
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--01000079.

element14 APAC

Datasheet8 pages22 years ago

Farnell

TME

Inventory History

3 month trend:
-8.58%

Related Parts

Thermostat Package: T146 Service life: 100 000 cycles
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
HoneywellSEP8505-002
Diode, Infrared Emitter; T-1; 935 nm; 1.5 V; 20 mA; -55 degC; 125 degC; 70 mW;
OptekOP550A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOP505A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
OptekOP505B
Sensor Photo 935Nm Top View T1 Rohs Compliant: Yes |Tt Electronics/optek Technology OP505B

Descriptions

Descriptions of Honeywell 2455R--01000079 provided by its distributors.

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Thermostat Switch, No/Nc, 15A, Flange |Honeywell 2455R-01000079.
Thermostat 60 °C±6 °C, 2455R-01000079, Elmwood Sensors
Thermostat Package: T146 Service life: 100 000 cycles
Honeywell COMMERCIAL THERMOSTATS
THERMOSTAT CYLINDER W/ FLANGE QC
THERMAL SWITCH, NC, 45°C, 60°C-RESET; Series:2455R; Temperature, Opening:45°C; Temperature, Closing:60°C; Voltage, Contact AC Max:250V ac; Max Contact Current:15A; Terminal Type:T146; Contact Material:Silver; Current, Supply:15A; External Depth:0.8mm; External Length / Height:32.5mm; Temperature, Differential:6°C; Temperature, Tolerance:3°C; Width, External:63.5mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R--01000079.
  • 2455R-01000079
  • 2455R01000079