Honeywell 2455R--01000072

Thermostat Package: T146 Service life: 100 000 cycles
$ 20.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--01000072.

Electro Sonic

Datasheet8 pages22 years ago

JRH Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+49.32%

Related Parts

Serial Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount

Descriptions

Descriptions of Honeywell 2455R--01000072 provided by its distributors.

Thermostat Package: T146 Service life: 100 000 cycles
Honeywell COMMERCIAL THERMOSTATS
THERMOSTAT CYLINDER W/ FLANGE QC
THERMAL SWITCH, NC, 40°C, 25°C-RESET; Series:2455R; Temperature, Opening:40°C; Temperature, Closing:25°C; Voltage, Contact AC Max:250V ac; Max Contact Current:15A; Terminal Type:T146; Contact Material:Silver; Current, Supply:15A; External Depth:0.8mm; External Length / Height:32.5mm; Temperature, Differential:6°C; Temperature, Tolerance:3°C; Width, External:63.5mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R 01000072
  • 2455R--01000072.
  • 2455R-01000072
  • 2455R01000072