Honeywell SEP8505-002

Diode, Infrared Emitter; T-1; 935 nm; 1.5 V; 20 mA; -55 degC; 125 degC; 70 mW;
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SEP8505-002.

IHS

Datasheet4 pages0 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

OptekOP550A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOP505A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
OptekOP505B
Sensor Photo 935Nm Top View T1 Rohs Compliant: Yes |Tt Electronics/optek Technology OP505B
HoneywellSDP8405-003
Detector, Phototransistor; T-1; NPN; 20 deg; 30 V; 0.4 V; 12 mA (Min.); 100 nA
HoneywellSDP8105-001
Detector; T-1; NPN; 20 deg; 15 V; 1.1 V; 0.5 mA (Min.); 250 nA; 70 mW; -40 deg
HoneywellSEP8705-003
DIODE, INFRARED EMITTER, T-1, 880 NM, 1.7 V, 50 MA, -40 C, 85 C, 70 MW, 0.7

Descriptions

Descriptions of Honeywell SEP8505-002 provided by its distributors.

Diode, Infrared Emitter; T-1; 935 nm; 1.5 V; 20 mA; -55 degC; 125 degC; 70 mW;
HONEYWELL S&C SEP8505-002IR EMITTER, 935NM, T-1, THROUGH HOLE
Infrared Emitter 935nm Circular Top Mount 2-Pin T-1
3.05 mm, 1 ELEMENT, INFRARED INTERFACE<AZ
Infrared LED, 3.18mm, 1-Element, 935nm
Sensors, Infrared Sensors, Emitter
GAAS EMITTING DIODE T-1 PACKAG
Vertical Cavity Surface Emitting Laser Diode; Peak Wavelength:935nm; Power Dissipation, Pd:70mW; Forward Current:20mA; Forward Voltage:1.5V; Viewing Angle:15°; Package/Case:3-T-1; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
SEP8505 Series GaAs Infrared Emitting Diode, T-1 Package The SEP8505 is a gallium arsenide infrared emitting diode transfer molded in a T-1 red plastic package. Transfer molding of this device assures superior optical centerline performance compared to other molding processes. Lead lengths are staggered to provide a simple method of polarity identification.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO