Honeywell 23AC2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Rod Type Actuator, Panel Mount
$ 45.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 23AC2.

Inventory History

3 month trend:
-16.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-01-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
C&K Components11TL604
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Stainless Steel Plunger
C&K Components11TL602
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw

Descriptions

Descriptions of Honeywell 23AC2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Rod Type Actuator, Panel Mount
Switch, DOOR, INTERLOCK, SPDT, ROD Actuator, 15 AMPS, SCREW TERMINATION
Electromechanical Switch Manual Switch Single Pole Double Throw 15A
V3 BASIC SWITCH HIGH STRENGTH THERMOPLASTIC ROD ACTUATOR W/TAPPED HOLE IN END W/LARGER BRACKET
23AC2, Honeywell, MICRO SWITCH AC Series Door Switch, SPDT - Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination.
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
DOOR SWITCH, SPDT, ON-OFF; Contact Configuration:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Operation:Off-On; Switch Terminals:Screw; Actuator Type:Rod; Contact Configuration:SPDT; Contact Rating:15A; Series:AC; Switch Operation:On-Off; Terminal Type:Screw; Termination Type:Screw
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO