C&K Components 11TL604

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Stainless Steel Plunger
$ 27.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 11TL604.

Newark

Datasheet3 pages10 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+34.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW826-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Screw Automotive
C&K Components11TL602
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw

Descriptions

Descriptions of C&K Components 11TL604 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Stainless Steel Plunger
SWITCH, DOOR INTERLOCK, SPDT, ON-MOM, SS PLUNGER-TAPPED, PUSH-PULL,15A,125VAC, SCREW
TL Series Door Interlock SPDT Button Screw Termination Snap Action Switch
Electromechanical Switch Door Interlock Switch SPDT 15A
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Panel Mount/Screw Mount
SPDT Switch, 150000 Cycles, 15A, Base Mount, Threaded Mount
Snap Action Switch SPDT 15A SCREW TERM
Door Interlock Switch; Actuator Style:Plunger; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Switch Features:Stainless Steel Plunger, tapped
SAFETY INTERLOCK SWITCH, SPDT, 15A, 250V; Product Range:TL Series; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:15A; IP Rating:-; Contact Voltage DC Max:125V; Co

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11-TL604