Descriptions of Honeywell 22AC2 provided by its distributors.
Switch, DOOR, INTERLOCK, SPDT, ROD Actuator, 15 AMPS, SCREW TERMINATION
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.35mm, Screw Terminal, Rod Type Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Manual Switch SPDT 15A
HONEYWELL 22AC2. SWITCH, SAFETY INTERLOCK, SPDT, 15.1A, 250V
HONEYWELL 22AC2 Door Switch,SPDT,Screw Terminals,15A
V3 BASIC SWITCH HIGH STRENGTH THERMOPLASTIC ROD ACTUATOR W/TAPPED HOLE IN END
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
22AC2 Honeywell MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination.
SWITCH, SAFETY INTERLOCK, SPDT, 15.1A, 250V; Product Range: AC Series; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Voltage AC Max: 250V; Contact Current AC Max: 15.1A; Contact Voltage DC 23F2187
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw Terminal; Operating Position:0.203 in.; Operating Temp. Min:-18°C ;RoHS Compliant: Yes
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.