Descriptions of Honeywell BZ-2RW826-A2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Screw Automotive
HONEYWELL MICRO SWITCH BZ-2RW826-A2 Industrial Snap Action Switch, Lever, Long,
HONEYWELL S&C BZ-2RW826-A2 Microswitch, BZ Series, SPDT-NO, Roller Lever, Screw, 15 A, 250 VAC
Switch, Standard, Basic, SPDT, 15 AMPS, 6 OPERATING FORCE
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Actuation Force N = 0.4 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - AC V = 250 / Contact Current - AC A = 15 / Width mm = 17.8 / Length mm = 50.8 / Series = BZ / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Roller Lever
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.
MICROSWITCH, COL. ROLLER LEVER; Contact Configuration:SPDT-NO; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.67N; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Approval Bodies:CE, CSA, DEMKO; Approval Category:UL Recognised; Contact Configuration:SPDT-NO; Contact Current AC:15A; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Material:Silver; Contact Voltage AC Max:125V; Contact Voltage AC Min:480VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Differential Travel Max:0.51mm; External Depth:17.5mm; External Length / Height:29mm; External Width:49.3mm; Fixing Centres LxW:25mm; Material:Plastic; No. of Mechanical Operations:20000000; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Over Travel Min:2.39mm; Release Force:0.4gf; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw