Honeywell 1XE1-T

Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Plunger Actuator, Panel Mount
$ 137.392
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1XE1-T.

Sager Electronics

Datasheet14 pages11 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+8.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1974-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 1XE1-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Solder
Switch Limit; Sealed; Plunger Head; SPDT; 7A
XE Series Environmentally Sealed Basic Switch, Single Pole Double Throw Circuitry, 7 A at 115 Vac, Pin Plunger Actuator, Solder Termination, Military Part Number MS27994-3 MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.
SWITCH SNAP ACTION SPDT 7A 115V
MICRO SWITCH, PIN PLUNGER, SPDT, 7A 115V; MICRO SWITCH, PIN PLUNGER, SPDT, 7A 115V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:7A; Switch Terminals:Solder
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Current Rating:7A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1XE1T
  • MS-27994-3
  • MS27994-3