Honeywell 1TL1-1A

Switch Toggle ON OFF ON SPDT Lock Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 57.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-1A.

IHS

Datasheet14 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Farnell

Inventory History

3 month trend:
-28.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1TL1-1
HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL1-1A provided by its distributors.

Switch Toggle ON OFF ON SPDT Lock Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
TOGGLE SWITCH, SPDT, ON OFF ON, LOCK 3POS, 15A 125VAC, SEALED, UL CSA, TL SERIES
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
Toggle Switch, SPDT, On-off-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
SWITCH TOGGLE ON-OFF-ON SPDT 15A 277V
Environmentally sealed, military- grade toggle switch. 1 pole, 3 position, Screw terminal, Locking Lever, SPDT. 24658-21A
SWITCH, TOGGLE, SPDT, 15A, 277V; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:TL Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage AC Nom
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SP3T; Switch Terminals:Screw; Actuator Style:Locking Lever; Approval Categories:24658-21A; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Contact Configuration = 1CO / Switching Function = ON-OFF-ON / Contact Current = 20 A / Contact Voltage VDC = 250 / Contact Voltage VAC = 277 / Poles = 1 / Actuator Type = Lever / Thread Size = 15/32-32 UNS / Termination Type = Screw Terminal / Mounting Type = Bushing / Illumination = No / Series = TL / Length mm = 28.4 / Width mm = 15.7 / Height mm = 58.4
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked In Three Positions), Military Part Number MS24658-21A MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL1-1A.